ETI Systems MW22B-10-200 technical specifications.
| Diameter | 46mm |
| Linearity | 0.25% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | MW22B |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems MW22B-10-200 to view detailed technical specifications.
No datasheet is available for this part.