ETI Systems SP12B-1K technical specifications.
| Mount | PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| Series | SP12B |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 15% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems SP12B-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
