The SP12B-5K is a conductive plastic potentiometer with a single gang and one turn. It features a resistance of 5kR and a tolerance of 15%. The potentiometer is packaged in bulk and is designed for PCB mount. It does not meet Reach SVHC compliance requirements.
ETI Systems SP12B-5K technical specifications.
| Mount | PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| Series | SP12B |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 15% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems SP12B-5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
