
ETI Systems SP22D-5K technical specifications.
| Diameter | 21.8mm |
| Mount | Panel |
| Number of Turns | 1 |
| Resistance | 5000R |
| Taper | Linear |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems SP22D-5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
