
ETI Systems SP22GS-10K technical specifications.
| Body Diameter | 21.84mm |
| Linearity | 1% |
| Material | Stainless Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| Series | SP22GS |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.1oz |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems SP22GS-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
