ETI Systems SP30B-5K technical specifications.
| Mount | Panel |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Series | SP30B |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems SP30B-5K to view detailed technical specifications.
No datasheet is available for this part.