
ETI Systems SP30S-1K technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Series | SP30S |
| Termination | Turret |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems SP30S-1K to view detailed technical specifications.
No datasheet is available for this part.
