ETI Systems SW22E-2K technical specifications.
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | SW22E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Weight | 19.8g |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems SW22E-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.