The EM636327Q-10 is a commercial-grade synchronous DRAM IC with a maximum operating temperature of 70 degrees Celsius. It has a quad terminal position and operates at a nominal supply voltage of 3.3V. The device has a maximum supply current of 0.2A and a maximum standby current of 0.003A. It features an access time of up to 7.5ns and a clock frequency of up to 100MHz. The IC is packaged in a 100-pin PQFP package and is suitable for use in a variety of applications.
Etron Technology EM636327Q-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.2 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.003 |
| Access Time-Max | 7.5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Etron Technology EM636327Q-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.