The EM639165BM-6H is a 54-pin TFBGA synchronous DRAM IC with a nominal supply voltage of 3.3V. It operates within a temperature range of 0 to 70°C, suitable for commercial applications. This device has a maximum access time of 5ns and a memory capacity of 8M words.
Etron Technology EM639165BM-6H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Etron Technology EM639165BM-6H to view detailed technical specifications.
No datasheet is available for this part.