This 66-pin DDR DRAM IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum access time of 0.7 nanoseconds and is designed for use with a supply voltage of 2.3 to 2.7 volts. The device is packaged in a TSOP2 format and features a single port interface.
Etron Technology EM6A8160TSC-5G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Etron Technology EM6A8160TSC-5G to view detailed technical specifications.
No datasheet is available for this part.