The EM6GC16EWXC-12H is a 96-terminal DDR DRAM IC from Etron Technology. It operates within a temperature range of 0 to 85°C and has a supply voltage of 1.425 to 1.575V. The device is packaged in a TFBGA-96 format. It has a single port and a memory capacity of 64 megabytes.
Etron Technology EM6GC16EWXC-12H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Etron Technology EM6GC16EWXC-12H to view detailed technical specifications.
No datasheet is available for this part.