Etron Technology EM6GD08EWUC-10H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.25 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.012 |
| Access Time-Max | 0.085 |
| Clock Frequency-Max (fCLK) | 933 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Etron Technology EM6GD08EWUC-10H to view detailed technical specifications.
No datasheet is available for this part.