Etronic Team BSD0905-100-M-B technical specifications.
| Type | Power |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team BSD0905-100-M-B to view detailed technical specifications.
No datasheet is available for this part.