Etronic Team CM322522-5R6KB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 47MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CM322522-5R6KB to view detailed technical specifications.
No datasheet is available for this part.