This wirewound RF inductor has a nominal inductance of 0.27uH with a tolerance of 20%. It is designed for surface mount applications and has a maximum DC current rating of 0.45. The inductor's maximum DC resistance is 0.36 and it has a minimum quality factor of 30. The self resonant frequency is at least 320M. The inductor is packaged in a 1210 case size with dimensions of 3.5mm length, 2.4mm height, and 2.7mm depth.
Etronic Team CM322522-R27MB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CM322522-R27MB to view detailed technical specifications.
No datasheet is available for this part.