The CM322522-R47MB is a wirewound RF inductor from Etronic Team with an inductance of 0.47uH and a tolerance of 20%. It has a maximum DC current rating of 0.45 and a maximum DC resistance of 0.5. The inductor is designed for surface mount applications and has a case size of 1210. It is tested at a frequency of 25.2MHz and has a minimum quality factor of 30 and a minimum self resonant frequency of 220MHz.
Etronic Team CM322522-R47MB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CM322522-R47MB to view detailed technical specifications.
No datasheet is available for this part.