Etronic Team CM453232-101KB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CM453232-101KB to view detailed technical specifications.
No datasheet is available for this part.