Etronic Team CM565050-220KB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team CM565050-220KB to view detailed technical specifications.
No datasheet is available for this part.