Etronic Team DPL1008P-1R0MA technical specifications.
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 40A |
| Max DC Resistance | 1.3(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11mm |
| Product Depth | 11.5mm |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team DPL1008P-1R0MA to view detailed technical specifications.
No datasheet is available for this part.