The DPL1008P-R47MA is a wirewound inductor with an inductance of 0.47uH and a tolerance of 20%. It can handle a maximum DC current of 36A and a maximum saturation current of 45A. The inductor has a maximum DC resistance of 0.87 ohms and is available in a radial lead style. The product dimensions are 11mm in length and 11.5mm in depth, with a height of 8.5mm. The inductor is suitable for use in through-hole mounting applications.
Etronic Team DPL1008P-R47MA technical specifications.
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 36A |
| Maximum Saturation Current | 45A |
| Max DC Resistance | 0.87(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11mm |
| Product Depth | 11.5mm |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team DPL1008P-R47MA to view detailed technical specifications.
No datasheet is available for this part.