Etronic Team DPL1108P-1R5MA technical specifications.
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 26A |
| Maximum Saturation Current | 25A |
| Max DC Resistance | 1.8(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team DPL1108P-1R5MA to view detailed technical specifications.
No datasheet is available for this part.