The DPL1108P-2R0MA is a wirewound inductor with an inductance of 2uH and a tolerance of 20%. It has a maximum DC current rating of 20mA and a maximum saturation current of 30mA. The inductor's DC resistance is typically 3.3 ohms. It is available in a radial lead style and has a product length and depth of 11.7mm, with a height of 8.5mm. The inductor is designed for use in through-hole applications.
Etronic Team DPL1108P-2R0MA technical specifications.
| Technology | Wirewound |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20A |
| Maximum Saturation Current | 30A |
| Max DC Resistance | 3.3(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team DPL1108P-2R0MA to view detailed technical specifications.
No datasheet is available for this part.