The DPL1108P-3R3MA is a wirewound inductor with a 3.3uH inductance value, a tolerance of 20%, and a maximum DC current rating of 14A. It has a maximum DC resistance of 6.3 ohms and is designed for use in through-hole applications. The inductor is constructed with a radial lead style and has a product length and depth of 11.7mm, with a height of 8.5mm.
Etronic Team DPL1108P-3R3MA technical specifications.
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14A |
| Maximum Saturation Current | 25A |
| Max DC Resistance | 6.3(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team DPL1108P-3R3MA to view detailed technical specifications.
No datasheet is available for this part.