The DPL1108P-R60MA-C is a through-hole wirewound inductor with an inductance of 0.6uH and a tolerance of 20%. It has a maximum DC current rating of 41mA and a maximum saturation current of 50mA. The inductor's DC resistance is 0.8 ohms typ. It is designed for use in applications where a radial lead style is required.
Etronic Team DPL1108P-R60MA-C technical specifications.
| Technology | Wirewound |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 41A |
| Maximum Saturation Current | 50A |
| Max DC Resistance | 0.8(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11.7mm |
| Product Depth | 11.7mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team DPL1108P-R60MA-C to view detailed technical specifications.
No datasheet is available for this part.