Etronic Team ECASH-101E15-6R3 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.015Ohm |
| Ripple Current | 2700mA |
| Leakage Current | 25.2@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team ECASH-101E15-6R3 to view detailed technical specifications.
No datasheet is available for this part.