The EDEA1012-471M-160 is a 470uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a super low ESR of 0.016 and a ripple current of 4720. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5. The operating temperature range is from -55 to 105 degrees Celsius.
Etronic Team EDEA1012-471M-160 technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.016Ohm |
| Ripple Current | 4720mA |
| Leakage Current | 1505@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Super Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team EDEA1012-471M-160 to view detailed technical specifications.
No datasheet is available for this part.