Etronic Team EDEA1012-681M-160 technical specifications.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.016Ohm |
| Ripple Current | 4720mA |
| Leakage Current | 2176@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Super Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team EDEA1012-681M-160 to view detailed technical specifications.
No datasheet is available for this part.