Etronic Team FL252016-1R0-G technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.245A |
| Maximum Saturation Current | 0.245A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 130MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team FL252016-1R0-G to view detailed technical specifications.
No datasheet is available for this part.