Etronic Team LECM2012B-900QT technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 60 to 100Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.3Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 20VDC |
| Mounting | Surface Mount |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Height | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Etronic Team LECM2012B-900QT to view detailed technical specifications.
No datasheet is available for this part.