Etronic Team M4A3216S102AA technical specifications.
| Maximum DC Current | 0.05A |
| Type | Chip |
| Impedance | 1KOhm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team M4A3216S102AA to view detailed technical specifications.
No datasheet is available for this part.