Etronic Team MCI1005HQ2N2SA technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.0022uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team MCI1005HQ2N2SA to view detailed technical specifications.
No datasheet is available for this part.