The MCI1608HQ82NJO is a high frequency chip inductor from Etronic Team, featuring a multi-layer technology and a 0.082uH inductance value with a 5% tolerance. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.95. The inductor's quality factor is a minimum of 12, and its self resonant frequency is a minimum of 600MHz. The component is packaged in a 0603 case size with dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth. It operates over a temperature range of -55°C to 125°C.
Etronic Team MCI1608HQ82NJO technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team MCI1608HQ82NJO to view detailed technical specifications.
No datasheet is available for this part.