Etronic Team MCI2012HQ3N3JA technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.0033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team MCI2012HQ3N3JA to view detailed technical specifications.
No datasheet is available for this part.