Etronic Team MIP2012 4R7MA technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.23(Typ)Ohm |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team MIP2012 4R7MA to view detailed technical specifications.
No datasheet is available for this part.