Dual N/P-channel enhancement mode power MOSFETs with a 30V drain-source voltage rating. Features a maximum continuous drain current of 7A for the N-channel and 5A for the P-channel. Offered in an 8-pin SO package with gull-wing leads for surface mounting, boasting low on-resistance of 25mOhm (N-channel) and 45mOhm (P-channel) at 10V Vgs. Typical gate charge values are 19.1nC (N-channel) and 18nC (P-channel) at 10V Vgs, with input capacitance of 905pF (N-channel) and 676pF (P-channel) at 15V Vds. Maximum power dissipation is 2000mW, operating across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Etronic Team S TM8403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Etronic Team S TM8403 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 7@N Channel|5@P ChannelA |
| Maximum Drain Source Resistance | 25@10V@N Channel|45@10V@P ChannelmOhm |
| Typical Gate Charge @ Vgs | 19.1@10V|[email protected]@N Channel|18@10V|[email protected]@P ChannelnC |
| Typical Gate Charge @ 10V | 19.1@N Channel|18@P ChannelnC |
| Typical Input Capacitance @ Vds | 905@15V@N Channel|676@15V@P ChannelpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team S TM8403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.