The SD0603-100J-A is a general purpose, wirewound inductor with an inductance of 10uH and a tolerance of 5%. It has a maximum DC current rating of 1.14A and a maximum DC resistance of 0.15R. The inductor is designed for surface mount applications and has a product length, height, and depth of 5.6mm, 3.7mm, and 5.6mm, respectively. The inductor's inductance is tested at a frequency of 100KHz.
Etronic Team SD0603-100J-A technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.14A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 5.6mm |
| Height | 3.7mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD0603-100J-A to view detailed technical specifications.
No datasheet is available for this part.