Etronic Team SD0603-7R5K-13 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 7.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.29A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 5.6mm |
| Height | 3.7mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD0603-7R5K-13 to view detailed technical specifications.
No datasheet is available for this part.