This 15uH wirewound inductor features a 10% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.14 ohms. The inductor's product length, height, and product depth are 5.6mm, 4.5mm, and 5.6mm, respectively. The inductor's inductance test frequency is 100KHz.
Etronic Team SD0604-150K-A technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.14Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD0604-150K-A to view detailed technical specifications.
No datasheet is available for this part.