Inductor General Purpose Wirewound 15uH 20% 100KHz 1.3A 0.14Ohm DCR Automotive Medical T/R
Etronic Team SD0604-150M-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.14Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD0604-150M-7 to view detailed technical specifications.
No datasheet is available for this part.