This surface mount fixed inductor features a wirewound construction with an inductance of 15uH and a tolerance of 20%. It can handle a maximum DC current of 1.3A and has a maximum DC resistance of 0.14. The inductor measures 5.6mm in length, 4.5mm in height, and 5.6mm in depth.
Etronic Team SD0604-150M-B technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.14Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD0604-150M-B to view detailed technical specifications.
No datasheet is available for this part.