The SD0604-151K-13 is a general-purpose wirewound inductor from Etronic Team. It features an inductance of 150uH with a tolerance of 10%. The inductor is designed to handle a maximum DC current of 0.4A and has a maximum DC resistance of 1.1. The product measures 5.6mm in length, 4.5mm in height, and 5.6mm in depth. It is suitable for surface mount applications.
Etronic Team SD0604-151K-13 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.1Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD0604-151K-13 to view detailed technical specifications.
No datasheet is available for this part.