The SD0604-151M-A is a general purpose, wirewound inductor with an inductance of 150uH and a tolerance of 20%. It has a maximum DC current of 0.4A and a maximum DC resistance of 1.1 ohms. The inductor is designed for surface mount applications and has a product length of 5.6mm, a height of 4.5mm, and a product depth of 5.6mm.
Etronic Team SD0604-151M-A technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.1Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD0604-151M-A to view detailed technical specifications.
No datasheet is available for this part.