The SD0604-220J-B is a general purpose wirewound inductor with an inductance of 22uH and a tolerance of 5%. It has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.19 ohms. The inductor is 5.6mm in length and 4.5mm in height, with a product depth of 5.6mm. It is designed for surface mount applications.
Etronic Team SD0604-220J-B technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.19Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD0604-220J-B to view detailed technical specifications.
No datasheet is available for this part.