Inductor General Purpose Wirewound 22uH 10% 100KHz 1.1A 0.19Ohm DCR Automotive Medical T/R
Etronic Team SD0604-220K-13 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.19Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD0604-220K-13 to view detailed technical specifications.
No datasheet is available for this part.