This 10uH wirewound inductor features a 10% tolerance and is tested at 100KHz. It can handle a maximum DC current of 2.6A and has a maximum DC resistance of 0.06 ohms. The inductor measures 9.05mm in length, 5.5mm in height, and 9.05mm in depth.
Etronic Team SD1006-100K-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.6A |
| Max DC Resistance | 0.06Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-100K-7 to view detailed technical specifications.
No datasheet is available for this part.