This 100uH wirewound inductor from Etronic Team features a 10% tolerance and a maximum DC current of 0.97A. The device has a maximum DC resistance of 0.35 ohms and is designed for surface mount applications. The inductor's product length and depth are both 9.05mm, with a height of 5.5mm.
Etronic Team SD1006-101K-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.97A |
| Max DC Resistance | 0.35Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-101K-7 to view detailed technical specifications.
No datasheet is available for this part.