This 12uH wirewound inductor features a 10% tolerance and is designed for general-purpose applications. The inductor has a maximum DC current rating of 2.45A and a maximum DC resistance of 0.07 ohms. The product measures 9.05mm in length, 5.5mm in height, and 9.05mm in depth. The inductor is suitable for surface mount applications.
Etronic Team SD1006-120K-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.45A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-120K-7 to view detailed technical specifications.
No datasheet is available for this part.