This 120uH inductor features a 5% tolerance and a maximum DC current of 0.89A. It is constructed using wirewound technology and has a maximum DC resistance of 0.4 ohms. The inductor measures 9.05mm in length and 5.5mm in height, with a product depth of 9.05mm.
Etronic Team SD1006-121J-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.89A |
| Max DC Resistance | 0.4Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-121J-7 to view detailed technical specifications.
No datasheet is available for this part.