The SD1006-121K-7 is a general-purpose wirewound inductor with an inductance of 120uH and a tolerance of 10%. It has a maximum DC current rating of 0.89A and a maximum DC resistance of 0.4. The inductor is designed for surface mount applications and measures 9.05mm in length and 5.5mm in height. It is tested at a frequency of 100KHz.
Etronic Team SD1006-121K-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.89A |
| Max DC Resistance | 0.4Ohm |
| Product Length | 9.05mm |
| Height | 5.5mm |
| Product Depth | 9.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team SD1006-121K-7 to view detailed technical specifications.
No datasheet is available for this part.